1-1879353-3

Heilind Number:AMP1-1879353-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879353-3
ECAD Model:
3D Model

Description:

RR02 5% 13K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879353-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879353-3

Detailed Description

Elevate your circuitry with the RR02, a high-performance 2W axial leaded resistor designed for precision applications. With a resistance of 13KΩ and a tolerance of 5%, this reliable component ensures accurate performance in a variety of electronic systems. Its metal film element and tinned copper leads guarantee durability and stability, even under high voltages up to 500V. The ±300 ppm/°C temperature coefficient further enhances its reliability, making it an essential choice for demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuitry with the RR02, a high-performance 2W axial leaded resistor designed for precision applications. With a resistance of 13KΩ and a tolerance of 5%, this reliable component ensures accurate performance in a variety of electronic systems. Its metal film element and tinned copper leads guarantee durability and stability, even under high voltages up to 500V. The ±300 ppm/°C temperature coefficient further enhances its reliability, making it an essential choice for demanding environments. RoHS compliance underscores our commitment to environmental responsibility.