1-1879353-7

Heilind Number:AMP1-1879353-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879353-7
ECAD Model:
3D Model

Description:

RR02 5% 20K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879353-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879353-7

Detailed Description

Elevate your electronic projects with the RR02 5% 20K AMMO resistor. Designed for reliable performance, this axial-leaded component boasts a power rating of 2W and a resistance of 20KΩ, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures secure connectivity. The metal film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant, it meets environmental standards without compromising on quality. Discover the perfect balance of efficiency and durability with this Through Hole Resistor.