1-1879353-9

Heilind Number:AMP1-1879353-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879353-9
ECAD Model:
3D Model

Description:

RR02 5% 24K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879353-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:24 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879353-9

Detailed Description

Enhance your circuitry with the RR02 5% 24K AMMO resistor. With a power rating of 2W and a maximum rated voltage of 500V, this axial leaded resistor is designed for high-performance applications. Its tinned copper leads ensure secure termination, while the metal film element guarantees precision and reliability. Operating within a tolerance of ±5% and featuring a temperature coefficient of ±300 ppm/°C, it offers stable and consistent performance. Measuring 9 x 3.5mm, it is compact yet powerful, making it ideal for a wide range of electronic projects. Whether you're a professional or a hobbyist, this resistor is a valuable addition to your toolkit.