1-1879354-1

Heilind Number:AMP1-1879354-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-1
ECAD Model:
3D Model

Description:

RR03 5% R82 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.82 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-1

Detailed Description

Enhance circuit performance with our RR03 5% R82 AMMO resistor, meticulously crafted for precision and durability. Featuring an axial leaded design and tinned copper termination, this 3 W powerhouse offers a resistance of .82 Ω and a rated voltage of 750 V, making it ideal for high-power applications. With dimensions of 15 x 5 mm and a metal film element, it guarantees reliable performance in a compact package. Tolerance of 5% and a temperature coefficient of ±300 ppm/°C ensure accuracy and stability in diverse operating conditions. Compliant with RoHS regulations, it is the environmentally conscious choice for your through hole resistor needs. Upgrade your setup with this essential component, available now.