1-1879354-2

Heilind Number:AMP1-1879354-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-2
ECAD Model:
3D Model

Description:

RR03 5% R91 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.91 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-2

Detailed Description

Upgrade your circuitry with the RR03 5% R91 AMMO resistor, designed for high-performance applications. With a power rating of 3W and a rated voltage of 750V, this axial leaded resistor ensures efficient power transmission and stability. Its tinned copper leads provide secure termination, while the metal film element guarantees precision and durability. Featuring a resistance of .91Ω with a tolerance of 5%, this component is ideal for demanding industrial environments. RoHS compliance further enhances its environmental sustainability. Trust in the reliability and performance of this through-hole resistor for your electronic projects.