1-1879354-4

Heilind Number:AMP1-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 1R1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.1 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-4

Detailed Description

Enhance your electronic projects with the RR03 Axial Leaded Resistor, a high-performance component designed for precision resistance applications. With a power rating of 3W and a resistance of 1.1Ω, this resistor is capable of handling up to 750V, making it ideal for a wide range of circuit designs. Constructed with a durable metal film element, it offers reliable performance with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 15 x 5mm and featuring tinned copper leads for easy installation, this RoHS-compliant resistor is a versatile solution for your through-hole resistor needs. Upgrade your projects with the RR03 and experience enhanced efficiency and reliability in your circuitry.