1-1879354-5

Heilind Number:AMP1-1879354-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-5
ECAD Model:
3D Model

Description:

RR03 5% 1R2 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.2 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-5

Detailed Description

Upgrade your electronics with the RR03 5% 1R2 AMMO resistor, a high-quality component designed for reliable performance. With a power rating of 3W and a resistance of 1.2 Ω, this axial leaded resistor is ideal for a wide range of applications. Featuring tinned copper leads and a rated voltage of 750V, it ensures safe and efficient operation. The metal film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 15 x 5mm, this resistor is compact yet powerful, making it a versatile choice for your circuit design needs. Rest assured, it complies with RoHS regulations, meeting environmental standards. Trust in the RR03 resistor for superior performance in your projects.