1-1879354-7

Heilind Number:AMP1-1879354-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-7
ECAD Model:
3D Model

Description:

RR03 5% 1R5 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-7

Detailed Description

Enhance your circuitry with the RR03 5% 1R5 AMMO, a high-quality axial leaded resistor boasting a power rating of 3W. With tinned copper leads for efficient connectivity, this component offers a resistance of 1.5Ω and a rated voltage of 750V, ensuring reliable performance in various applications. Constructed with a metal film element, it features a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 15 x 5mm, this RoHS-compliant resistor is a vital addition to your inventory of through-hole components for optimal signal management and circuit protection.