1-1879354-8

Heilind Number:AMP1-1879354-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-8
ECAD Model:
3D Model

Description:

RR03 5% 1R6 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.6 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-8

Detailed Description

Enhance your electronic projects with the RR03 5% 1R6 AMMO resistor. With a power rating of 3 W and a resistance of 1.6 Ω, this axial leaded component ensures reliable performance in a compact 15 x 5 mm package. Featuring tinned copper leads for secure termination, it can handle voltages up to 750 V. Crafted from high-quality metal film, this resistor offers a tight tolerance of 5% and a temperature coefficient of ±300 ppm/°C, making it ideal for precision applications. Compliant with RoHS regulations, it is a sustainable choice for your through hole resistor needs.