1-1879354-9

Heilind Number:AMP1-1879354-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879354-9
ECAD Model:
3D Model

Description:

RR03 5% 1R8 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879354-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.8 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879354-9

Detailed Description

Elevate your circuitry with the RR03 5% 1R8 AMMO resistor. This high-quality component boasts a power rating of 3W and a resistance of 1.8Ω, ensuring reliable performance in demanding applications. With a rated voltage of 750V and a temperature coefficient of ±300 ppm/°C, it offers stability and durability under varying conditions. The axial-leaded design with tinned copper leads and a compact 15 x 5mm size makes it easy to integrate into your setup. Crafted from metal film with a 5% tolerance, this resistor guarantees precision in signal processing. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your through-hole resistor collection.