1-1879355-0

Heilind Number:AMP1-1879355-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879355-0
ECAD Model:
3D Model

Description:

RR03 5% 10K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879355-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879355-0

Detailed Description

Upgrade your electronic projects with the RR03 5% 10K AMMO resistor. With a power rating of 3W and a resistance of 10KΩ, this axial leaded component is designed for high-performance applications. Featuring tinned copper leads for secure termination, it ensures reliable connectivity. The metal film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Operating at a rated voltage of 750V, it is suitable for a wide range of circuit designs. Measuring 15 x 5mm, this resistor is compact yet powerful, making it ideal for through-hole installations. Upgrade to the RR03 for superior performance and durability in your electronic assemblies.