| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879355-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 KΩ |
| Rated Voltage: | 750 V |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP1-1879355-1 |
1-1879355-1
| Heilind Number: | AMP1-1879355-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879355-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RR03 axial leaded resistor. Its durable construction, featuring tinned copper leads and a metal film element, ensures reliable performance in a variety of applications. With a resistance of 11 KΩ and a power rating of 3W, this resistor can handle high voltage levels up to 750V. The 5% tolerance and ±300 ppm/°C temperature coefficient guarantee precision and stability. Measuring 15 x 5mm, it's compact yet powerful. Trust in its quality for your electronic projects.

