1-1879355-3

Heilind Number:AMP1-1879355-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879355-3
ECAD Model:
3D Model

Description:

RR03 5% 13K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879355-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879355-3

Detailed Description

Elevate your electronic projects with the RR03 5% 13K AMMO resistor. This axial leaded component boasts a power rating of 3W and a resistance of 13KΩ, making it ideal for high-performance applications. With tinned copper leads for secure termination and a rated voltage of 750V, it ensures reliable operation. The compact 15x5mm dimensions and metal film construction guarantee durability and precision. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor delivers accuracy in signal control. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your through-hole resistor collection. Explore its potential in a variety of projects, from circuit design to industrial applications.