1-1879355-4

Heilind Number:AMP1-1879355-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879355-4
ECAD Model:
3D Model

Description:

RR03 5% 15K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879355-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879355-4

Detailed Description

Enhance circuit performance with our RR03 5% 15K AMMO resistor, designed for reliable and efficient operation. This axial leaded resistor boasts a power rating of 3W and a resistance of 15KΩ, making it suitable for a wide range of applications. With a rated voltage of 750V and ±300 ppm/°C temperature coefficient, it ensures stable performance even in demanding environments. The tinned copper leads provide secure connections, while the compact 15 x 5mm dimensions allow for easy installation. Constructed with metal film technology, it offers high precision and accuracy, with a tolerance of 5%. Trust in its quality and durability for your electronic projects.