1-1879355-6

Heilind Number:AMP1-1879355-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879355-6
ECAD Model:
3D Model

Description:

RR03 5% 18K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879355-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:18 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879355-6

Detailed Description

Enhance your electronic circuits with the RR03 5% 18K AMMO resistor. This axial leaded component boasts a power rating of 3W and a resistance of 18KΩ, making it ideal for a variety of applications. With tinned copper leads for easy installation, it is designed to handle a rated voltage of 750V. The compact dimensions of 15 x 5mm ensure versatility in placement. Constructed with a metal film element, it offers precise and reliable performance with a tolerance of 5%. The ±300 ppm/°C temperature coefficient guarantees stable operation under varying conditions. Trust in the quality and durability of this resistor for your through-hole assembly needs.