1-1879355-8

Heilind Number:AMP1-1879355-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879355-8
ECAD Model:
3D Model

Description:

RR03 5% 22K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879355-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879355-8

Detailed Description

Enhance circuit performance with our RR03 5% 22K AMMO resistor. This axial leaded component boasts a power rating of 3W and is designed for high-voltage applications, with a rating of 750V. The metal film element ensures reliability and stability, while the tinned copper leads provide secure termination. With a resistance value of 22KΩ and a tolerance of 5%, precise and accurate operation is guaranteed. Measuring 15 x 5mm, this resistor is compact yet powerful, making it ideal for a wide range of electronic projects. Meeting RoHS compliance, it also upholds environmental standards. Trust in its ±300 ppm/°C temperature coefficient for consistent performance, whether in industrial or DIY settings. Upgrade your through-hole resistor collection with this durable and efficient component.