1-1879355-9

Heilind Number:AMP1-1879355-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879355-9
ECAD Model:
3D Model

Description:

RR03 5% 24K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879355-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:24 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1-1879355-9

Detailed Description

Enhance your electronic circuits with the RR03 5% 24K AMMO resistor. With a power rating of 3W and a rated voltage of 750V, this axial leaded resistor ensures reliable performance in various applications. The tinned copper leads provide secure termination, while the metal film element offers precision and stability. Operating at a resistance of 24 KΩ with a tight tolerance of 5%, this resistor guarantees accurate signal control. Its compact 15 x 5mm dimensions make it suitable for space-constrained designs. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the quality and efficiency of this through-hole resistor for your electronic projects.