1-1879363-1

Heilind Number:AMP1-1879363-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879363-1
ECAD Model:
3D Model

Description:

THS75 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879363-1
Power Rating:75 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879363-1

Detailed Description

Elevate your power system with the THS75 Wirewound Power Resistor. Rated for an impressive 75W power output, this resistor boasts a 100Ω resistance with a tolerance of 5%. Its durable construction and solder lug termination make it ideal for chassis mounting, ensuring reliable performance in demanding environments. With a rated voltage of 1400V DC, this resistor is designed to handle high-power applications with ease. RoHS compliant and measuring 71 x 47.5 x 26mm, it's a compact yet powerful solution for your power management needs. Upgrade your setup with this essential component, trusted by industry professionals for its quality and performance.