1-1879363-2

Heilind Number:AMP1-1879363-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879363-2
ECAD Model:
3D Model

Description:

THS75 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879363-2
Power Rating:75 W
Termination Type:Solder Lug
Resistance:150 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879363-2

Detailed Description

Enhance your power circuitry with the THS75 Chassis Mount Resistor, a reliable component boasting a resistance of 150 ohms with a 5% tolerance. Designed for high-power applications, it can handle up to 75 watts at a rated voltage of 1400 V DC. With its solder lug termination and wirewound element, installation is secure and efficient. The compact dimensions of 71 x 47.5 x 26 mm make it suitable for various electronic setups. RoHS compliant, this resistor prioritizes environmental responsibility without compromising on performance, making it an essential choice for demanding industrial and commercial projects.