1-1879363-3

Heilind Number:AMP1-1879363-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879363-3
ECAD Model:
3D Model

Description:

THS75 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879363-3
Power Rating:75 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879363-3

Detailed Description

Enhance your power circuitry with the THS75 220R 5% Wirewound Power Resistor. Designed for robust performance, this resistor boasts a power rating of 75W and a resistance of 220Ω, ensuring stable operation even in high-voltage environments, with a rated voltage of 1400V DC. Its solder lug termination type provides secure connectivity, while its compact dimensions of 71 x 47.5 x 26mm make it ideal for chassis mounting. With RoHS compliance and a tolerance of 5%, this reliable component is a must-have for demanding applications in various industries. Elevate your power management setup with this high-quality resistor.