1-1879363-4

Heilind Number:AMP1-1879363-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879363-4
ECAD Model:
3D Model

Description:

THS75 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879363-4
Power Rating:75 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879363-4

Detailed Description

Enhance your electronic circuitry with the THS75 330R 5% Power Resistor, a robust and reliable component designed for high-performance applications. With a power rating of 75W and a resistance of 330Ω, this wirewound resistor ensures efficient power distribution and precise voltage control. Its solder lug termination type allows for secure and easy installation, while its compact dimensions of 71 x 47.5 x 26mm make it ideal for space-conscious setups. Rated for a maximum voltage of 1400V DC, this resistor guarantees stable operation even in demanding environments. RoHS compliant and featuring two terminations, it meets the latest industry standards for environmental responsibility and connectivity. Elevate your electronic designs with this essential component, perfect for chassis mount applications.