1-1879363-5

Heilind Number:AMP1-1879363-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879363-5
ECAD Model:
3D Model

Description:

THS75 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879363-5
Power Rating:75 W
Termination Type:Solder Lug
Resistance:470 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879363-5

Detailed Description

Enhance your power circuit capabilities with the THS75 470R 5% Power Resistor. This high-performance component boasts a power rating of 75 W and a resistance of 470 Ω, ensuring reliable operation under demanding conditions. Featuring solder lug termination for secure connectivity, it is designed for easy installation on chassis mounts. With a rated voltage of 1400 V DC and a wirewound element type, this resistor delivers exceptional performance in a compact 71 x 47.5 x 26 mm package. RoHS compliant and with a tolerance of 5%, it meets stringent environmental standards while offering precise and efficient power management. Elevate your electronic projects with this essential component.