| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879377-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879377-0 |
1-1879377-0
| Heilind Number: | AMP1-1879377-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879377-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 5% Power Resistor, boasting a robust .33W power rating and 2.2 Ω resistance. Designed for precision, this surface mount component offers reliable performance at a rated voltage of 150 V. With its compact 0805 size and solder termination, it seamlessly integrates into your assembly. The thick film element ensures durability, while the 5% tolerance guarantees accuracy in operation. Ideal for a wide range of applications, this resistor is a vital asset in achieving optimal functionality in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


