1-1879377-6

Heilind Number:AMP1-1879377-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879377-6
ECAD Model:
3D Model

Description:

CRGH0805 5% 3R9 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879377-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:3.9 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879377-6

Detailed Description

Enhance your electronic circuits with the CRGH0805 power resistor, a reliable and high-performing component designed for surface mount applications. With a power rating of 0.33 W and a resistance of 3.9 Ω, this thick film resistor ensures optimal functionality in various voltage conditions, up to 150 V. Featuring a compact 0805 size and solder termination, it offers easy integration onto PCBs. With a tolerance of 5%, it guarantees precision in your designs. Explore its potential in power management, signal conditioning, and more, as it complies with industry standards for quality and reliability. Upgrade your projects with the CRGH0805 and experience seamless performance in your electronic systems.