| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879377-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 4.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879377-7 |
1-1879377-7
| Heilind Number: | AMP1-1879377-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879377-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 5% Thick Film Power Resistor. Measuring 2 x 1.25 x .55 mm, this Surface Mount component offers a power rating of .33 W and a resistance of 4.3 Ω, making it ideal for high-performance applications. With a rated voltage of 150 V and a tolerance of 5%, it guarantees precision and reliability. Featuring solder termination and RoHS compliance, it ensures easy installation and environmental friendliness. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


