| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879377-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 5.1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879377-9 |
1-1879377-9
| Heilind Number: | AMP1-1879377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879377-9 |
| ECAD Model: |
Specifications
Detailed Description
Meet your power resistor needs with our CRGH0805 resistor. This reliable component offers a power rating of 0.33 W and a resistance of 5.1 Ω with a tolerance of 5%. Designed for surface mount applications, it boasts a compact size of 2 x 1.25 x .55 mm, making it ideal for space-constrained projects. Operating at a rated voltage of 150 V, this thick film resistor ensures efficient performance. With solder termination, it is easy to install, and its RoHS compliance aligns with environmental standards. Trust in the quality and precision of our Surface Mount Resistors for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


