1-1879378-0

Heilind Number:AMP1-1879378-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879378-0
ECAD Model:
3D Model

Description:

TLR 2512 2.0W R0015 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879378-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.0015 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879378-0

Detailed Description

Enhance current sensing accuracy with the TLR 2512 2.0W resistor, boasting a low 0.0015 Ω resistance and 1% tolerance. Ideal for high-power applications, this surface mount component features a robust metal strip element and solder termination. With a compact 6.4 x 3.2 x 0.6 mm footprint, it's designed for efficiency without compromising on performance. Whether you're in the automotive, industrial, or telecommunications sector, this resistor ensures reliable and precise current measurements, essential for maintaining optimal system functionality. Compliance with RoHS regulations further underscores its quality and environmental responsibility, making it a dependable choice for your electronic designs.