1-1879378-1

Heilind Number:AMP1-1879378-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879378-1
ECAD Model:
3D Model

Description:

TLR 2512 2.0W R002 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879378-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.002 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879378-1

Detailed Description

Enhance your circuitry with the TLR 2512 2.0W R002 1% 50PPM 2K RL resistor, a reliable component for precise current sensing. Featuring a compact 2512 size and surface mount design, it seamlessly integrates into your setup. With a power rating of 2W and ultra-low resistance of .002 Ω, it ensures efficient performance. The metal strip element and 1% tolerance guarantee accurate results, while the 50PPM temperature coefficient maintains stability in varying environments. Measuring 6.4 x 3.2 x .6 mm, this resistor is suitable for a range of applications. Upgrade your projects with this high-quality component, essential for maintaining optimal circuit functionality.