1-1879417-2

Heilind Number:AMP1-1879417-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879417-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 510K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879417-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:510 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879417-2

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 surface mount resistor. Measuring a compact 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 510 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in demanding applications. With solder termination and RoHS compliance, it's easy to integrate into your design while meeting environmental standards. Trust in its 25PPM stability and Surface Mount Resistors supplier_product for consistent and accurate results. Perfect for a variety of products, from consumer electronics to industrial machinery, this precision resistor is a must-have for any project.