1-1879417-6

Heilind Number:AMP1-1879417-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879417-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 750K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879417-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879417-6

Detailed Description

Enhance precision in your electronic projects with our CPF 0603 Thin Film Precision Resistor. This surface mount component offers a resistance of 750 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. The compact 0603 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance aligns with environmental standards. Trust in the quality of our Surface Mount Resistors for consistent and accurate signal processing.