| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879417-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879417-7 |
1-1879417-7
Specifications
Detailed Description
Enhance your electronic projects with this high-precision CPF 0603 resistor. Boasting a resistance of 820 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable performance in demanding applications. Operating at a rated voltage of 50 V with a power rating of .063 W, this thin film resistor is ideal for circuit protection and signal conditioning. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Trust in its reliability and quality, as it complies with RoHS standards. Elevate your projects with the precision and performance of this essential component.

