1-1879417-8

Heilind Number:AMP1-1879417-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879417-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 910K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879417-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:910 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879417-8

Detailed Description

Enhance your circuitry with the CPF 0603, a high-precision 910KΩ thin film resistor designed for optimal performance. With a tolerance of .1% and low temperature coefficient of 25PPM, this component ensures accurate and stable resistance values even in demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs, while the 50V rated voltage and .063W power rating guarantee reliable operation. RoHS compliant and supplied in convenient reels of 1K, it's the perfect choice for achieving precision in your electronic designs.