1-1879441-0

Heilind Number:AMP1-1879441-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879441-0
ECAD Model:
3D Model

Description:

TE 50W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879441-0
Power Rating:50 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879441-0

Detailed Description

Enhance your electronic circuitry with this high-performance TE power resistor, boasting a robust 50W power rating and precise 5.6Ω resistance. Featuring durable wirewound construction with a 5% tolerance, it guarantees reliable operation in demanding environments. With solder lug terminations for secure connectivity, this component is easy to install on any chassis. Measuring 146 x 28 x 61mm, it offers a compact yet powerful solution for your power management needs. RoHS compliant, this resistor upholds environmental standards while delivering exceptional performance. Upgrade your system with this essential component for optimal efficiency and longevity.