| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879441-1 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 6.8 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879441-1 |
1-1879441-1
| Heilind Number: | AMP1-1879441-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879441-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with this TE wirewound power resistor, delivering a reliable 50W output with a resistance of 6.8 Ω. Designed for chassis mounting, it boasts solder lug terminations for secure installation. Measuring 146 x 28 x 61 mm, this robust component is ideal for industrial applications. With a 5% tolerance and RoHS compliance, it ensures precision and environmental responsibility. Trust in its quality and performance for your power management needs.

