1-1879441-2

Heilind Number:AMP1-1879441-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879441-2
ECAD Model:
3D Model

Description:

TE 50W 8R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879441-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879441-2

Detailed Description

Enhance your electronic circuits with this high-performance power resistor. With a robust 50W power rating and a precise 5% tolerance, this wirewound resistor ensures reliable and efficient operation. Featuring a resistance of 8.2 Ω, it is ideal for demanding applications. Its solder lug termination type allows for easy installation, while the durable chassis mount design guarantees stability. RoHS compliant, this resistor is a sustainable choice for your projects. Explore its full potential in various industrial and electronic setups. Elevate your designs with this essential component.