| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879441-3 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879441-3 |
1-1879441-3
| Heilind Number: | AMP1-1879441-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879441-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this robust TE 50W Power Resistor. With a resistance of 10 Ω and a 5% tolerance level, it ensures reliable performance. The solder lug termination type allows for easy installation, while its wirewound element design guarantees durability. Measuring at 146 x 28 x 61 mm, it's suitable for chassis mounting. This RoHS-compliant resistor, with 2 terminations, is a must-have for power applications. Elevate your circuitry with this high-quality component.

