| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879441-4 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879441-4 |
1-1879441-4
| Heilind Number: | AMP1-1879441-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879441-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this powerful TE 50W resistor. With a resistance of 12 ohms and a tolerance of 5%, it offers reliable performance. The wirewound element ensures durability, while the solder lug termination type allows for easy installation. Measuring 146 x 28 x 61 mm, it's suitable for chassis mounting. RoHS compliant and boasting a power rating of 50W, this resistor is a dependable choice for various applications in the field of electronics.

