| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879441-5 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 15 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879441-5 |
1-1879441-5
| Heilind Number: | AMP1-1879441-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879441-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust 50W wirewound resistor, featuring a resistance of 15Ω with a tight 5% tolerance for precise performance. Designed for chassis mounting with solder lug terminations, it ensures secure and reliable connectivity in industrial applications. Measuring 146 x 28 x 61 mm, this resistor is not only compact but also durable, meeting RoHS compliance standards for environmentally-friendly operation. Upgrade your power systems with this high-quality TE bracket resistor.

