1-1879441-6

Heilind Number:AMP1-1879441-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879441-6
ECAD Model:
3D Model

Description:

TE 50W 18R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879441-6
Power Rating:50 W
Termination Type:Solder Lug
Resistance:18 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879441-6

Detailed Description

Enhance your power circuits with this robust TE 50W 18Ω bracket power resistor. Designed for chassis mounting, it offers reliable performance in demanding environments. The wirewound element ensures efficient heat dissipation, while the solder lug termination type facilitates easy installation. With a 5% tolerance, you can trust in its accuracy for precise circuit control. Measuring 146 x 28 x 61 mm, this resistor is compact yet powerful, making it ideal for a variety of applications. Rest assured of its compliance with RoHS standards, reinforcing its quality and environmental responsibility. Elevate your electronics with this essential component.