1-1879441-8

Heilind Number:AMP1-1879441-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879441-8
ECAD Model:
3D Model

Description:

TE 50W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879441-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:27 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879441-8

Detailed Description

Elevate your power circuitry with this robust TE 50W 27Ω 5% Bracket Power Resistor. Designed for chassis mounting, it boasts reliable wirewound construction and solder lug terminations for secure connectivity. With a power rating of 50W, this resistor ensures efficient performance in demanding applications. Measuring 146 x 28 x 61 mm, it offers a compact yet powerful solution for your electronic projects. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your industrial needs. Upgrade your setup with this essential component for optimal power management.