1-1879442-3

Heilind Number:AMP1-1879442-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879442-3
ECAD Model:
3D Model

Description:

TE 60W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879442-3
Power Rating:60 W
Termination Type:Solder Lug
Resistance:10 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879442-3

Detailed Description

Enhance your power circuitry with this robust TE 60W power resistor, designed for reliable performance in demanding applications. With a resistance of 10 ohms and a tolerance of 5%, it ensures accurate and stable operation. The solder lug termination type guarantees secure connectivity, while the wirewound element construction offers high durability. Measuring 146 x 28 x 61 mm, it's suitable for chassis mounting, and its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your system with this essential component for efficient power management.