1-1879442-8

Heilind Number:AMP1-1879442-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879442-8
ECAD Model:
3D Model

Description:

TE 60W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879442-8
Power Rating:60 W
Termination Type:Solder Lug
Resistance:27 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879442-8

Detailed Description

Enhance your power circuitry with this high-performance TE 60W resistor. With a resistance of 27 Ω and a 5% tolerance, it ensures precise and reliable operation. The wirewound element design guarantees optimal performance, while the solder lug termination offers easy installation. Measuring 146 x 28 x 61 mm, this chassis mount resistor is suitable for various applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with this essential component for efficient power management.