1-1879442-9

Heilind Number:AMP1-1879442-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879442-9
ECAD Model:
3D Model

Description:

TE 60W 33R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879442-9
Power Rating:60 W
Termination Type:Solder Lug
Resistance:33 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879442-9

Detailed Description

Enhance your electronic circuitry with this powerful TE 60W resistor, designed for optimal performance in high-power applications. With a resistance of 33 ohms and a tolerance of 5%, this wirewound resistor ensures precise and reliable operation. Its solder lug terminations make installation a breeze, while its sturdy chassis mount design guarantees secure placement. Measuring 146 x 28 x 61 mm, it offers a compact yet efficient solution for your power management needs. Rest assured of its quality and compliance with RoHS standards, making it an environmentally-friendly choice for your projects. Elevate your system's performance with this essential component.