1-1879444-0

Heilind Number:AMP1-1879444-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-0
ECAD Model:
3D Model

Description:

TE 100W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-0
Power Rating:100 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-0

Detailed Description

Enhance your power system with this robust TE 100W wirewound power resistor. Designed for reliability, it offers a resistance of 5.6 Ω with a tolerance of 5%, ensuring precise performance. Featuring solder lug terminations for easy installation, this resistor is ideal for chassis mounting. Its compact dimensions of 226 x 28 x 61 mm make it suitable for various applications. Rest assured of its quality and environmental compliance, as it is RoHS certified. Upgrade your power setup with this essential component for optimal functionality.