1-1879444-1

Heilind Number:AMP1-1879444-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-1
ECAD Model:
3D Model

Description:

TE 100W 6R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-1
Power Rating:100 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-1

Detailed Description

Enhance your power management system with this high-performance TE 100W Wirewound Power Resistor, offering a resistance of 6.8 Ω with a tolerance of 5%. Designed for robust chassis mounting, it features solder lug terminations for secure connectivity. Measuring 226 x 28 x 61 mm, this resistor is ideal for industrial applications requiring efficient heat dissipation. With RoHS compliance, you can trust in its environmentally friendly construction. Upgrade your power distribution setup with this reliable component.