1-1879444-2

Heilind Number:AMP1-1879444-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-2
ECAD Model:
3D Model

Description:

TE 100W 8R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-2
Power Rating:100 W
Termination Type:Solder Lug
Resistance:8.2 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-2

Detailed Description

Enhance your power circuitry with this robust TE Wirewound Power Resistor. Designed for high-performance applications, it offers a power rating of 100W and a low tolerance of 5%, ensuring precise and reliable operation. With a resistance of 8.2 Ω, it effectively manages current flow while its solder lug termination provides secure connectivity. Measuring 226 x 28 x 61 mm, it's suitable for chassis mounting, making it easy to integrate into your system. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your setup with this essential component for optimal power management.