1-1879444-3

Heilind Number:AMP1-1879444-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-3
ECAD Model:
3D Model

Description:

TE 100W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-3
Power Rating:100 W
Termination Type:Solder Lug
Resistance:10 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-3

Detailed Description

Elevate your power circuitry with this TE 100W wirewound power resistor. Designed for durability and efficiency, it boasts a 10 Ω resistance with a tight 5% tolerance for precise performance. Featuring solder lug termination, installation is a breeze. Its robust construction and chassis mount design make it ideal for high-power applications. Ensure compliance with RoHS regulations while enhancing your system's stability and reliability. Upgrade to this powerhouse resistor for seamless integration and optimal functionality.