1-1879444-4

Heilind Number:AMP1-1879444-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-4
ECAD Model:
3D Model

Description:

TE 100W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-4
Power Rating:100 W
Termination Type:Solder Lug
Resistance:12 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-4

Detailed Description

Enhance your electronic circuit with this high-performance TE Power Resistor, delivering a reliable 100W power rating. With a resistance of 12Ω and a tight tolerance of 5%, it ensures accurate and efficient operation. The wirewound element guarantees durability, while the solder lug termination type makes installation a breeze. Measuring at 226 x 28 x 61mm, this chassis mount resistor is versatile for various applications. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your power management system with this essential component.