1-1879444-5

Heilind Number:AMP1-1879444-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-5
ECAD Model:
3D Model

Description:

TE 100W 15R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-5
Power Rating:100 W
Termination Type:Solder Lug
Resistance:15 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-5

Detailed Description

Enhance your electronic setup with this high-performance TE Power Resistor, offering a robust 100W power rating and precise 15Ω resistance with a tight 5% tolerance. Featuring a durable wirewound element, it guarantees reliable performance in demanding applications. With solder lug terminations for easy installation, this resistor is designed for convenient chassis mounting. Measuring 226 x 28 x 61 mm, it provides a compact solution without compromising on power handling. RoHS-compliant and sourced from a trusted supplier, it ensures both quality and environmental responsibility. Elevate your circuit design with this essential component.