1-1879444-8

Heilind Number:AMP1-1879444-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879444-8
ECAD Model:
3D Model

Description:

TE 100W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879444-8
Power Rating:100 W
Termination Type:Solder Lug
Resistance:27 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879444-8

Detailed Description

Upgrade your power system with this robust TE Wirewound Power Resistor. Boasting a high power rating of 100W and a precise 5% tolerance, it ensures reliable performance in demanding applications. With a resistance of 27 ohms, this resistor is designed for efficient power management. Featuring solder lug termination and a secure bracket for easy installation, it measures 226 x 28 x 61 mm, making it ideal for chassis mounting. RoHS compliant and crafted with quality materials, it's a dependable solution for your power control needs.